Eaton 1-Pole Screw Isolator Switch -, IP65, 32A, 1.8 W

This image is representative of the product range

Subtotal (1 box of 1 unit)*

$151.99

(exc. GST)

$167.19

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 02 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es)
Per Box
1 +$151.99

*price indicative

RS Stock No.:
629-2031
Mfr. Part No.:
70023735 T0-4-15682/I1H/K-CI-K1/2(RS629-2031)
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

1

Product Type

Isolator Switch

Mount Type

Screw

IP Rating

IP65

Electrical Phase

1

Handle Colour

Black

Series

T0-4

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching Current

32A

Switching Power

1.8W

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Hazardous Area Certification

ATEX

Standards/Approvals

ATEX, CSA, EN, IEC, UL

Width

120mm

Length

80mm

Depth

75mm

COO (Country of Origin):
GB

Two or Three-position Rotary Switches


Totally insulated enclosures to IP65

Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate

Surface mounting

Note

Switch power/capacity refers to AC23A use at 380-440V

  • RS Stock No. 0125978
  • Mfr. Part No. 172963 T3-2-2092CH/EA/SVB-SI-CHF
Each
$253.40
  • RS Stock No. 0125977
  • Mfr. Part No. 172962 T3-2-2092CH/EA/SVB-SI-CHD
Each
$240.73
  • RS Stock No. 2699737
  • Mfr. Part No. 057089 T3-4-15682/EA/SVB-SW
Each
$272.94
  • RS Stock No. 0125981
  • Mfr. Part No. 172965 T3-2-2092CH/EA/SVB-SW-SI-CHF
Each
$266.07

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy