Eaton 2-Pole Surface Mount Non-Fused Isolator Switch -, IP65, 20A, 5.5 kW

Subtotal (1 unit)*

$111.78

(exc. GST)

$122.96

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 51 unit(s) shipping from 23 November 2026
  • Plus 12 unit(s) shipping from 01 December 2026
  • Plus 42 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$111.78

*price indicative

RS Stock No.:
229-9380
Mfr. Part No.:
207143 T0-1-102/I1/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Non-Fused Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Yellow, Red

Terminal Type

Screw

Series

Moeller

Switching Current

20A

Minimum Operating Temperature

-25°C

Switching DC Voltage

60V dc

Switching Power

5.5kW

Padlock Compatibility

Yes

Switching AC Voltage

690V ac

Maximum Operating Temperature

40°C

Length

137mm

Width

80mm

Standards/Approvals

IEC/EN 60947, VDE 0660, IEC/EN 60204

Hazardous Area Certification

No

Depth

137mm

COO (Country of Origin):
GB

Eaton T0 Main Switch, 20A Current Rating, Surface Mount Type - 207143 T0-1-102/I1/SVB


This non-fused isolator switch is designed for efficient electrical isolation in various applications. It provides robust performance with a surface mount design and dimensions of 137mm length, 80mm width, and 110mm height. It operates at a maximum current of 20A and a voltage rating of 230V AC, making it suitable for a variety of industrial settings.

Features & Benefits


• Emergency switching-off function enhances safety in critical situations

• IP65 rated for protection against dust and water ingress

• Equipped with a red rotary handle for visibility and ease of use

• Lockable in the off position, ensuring safe maintenance

• Mechanical lifespan of 400,000 operations guarantees longevity

Applications


• Ideal for isolating circuits in industrial machinery

• Used in electrical control panels for secure power management

• Suitable for maintenance environments requiring safe operator access

• Effective in installations where a robust protective switch is necessary

What is the maximum operational temperature range for this device?


The device operates efficiently within a temperature range of -25°C to +40°C, making it suitable for various environments.

How does the locking facility improve safety during maintenance?


The locking feature allows the switch to be secured in the off position, preventing accidental operation during maintenance tasks and ensuring safety for personnel.

What type of electrical connections does this switch support?


It uses screw terminals for secure and reliable electrical connections, accommodating various wiring configurations for flexibility in installation.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy