Eaton 2-Pole Surface Mount Isolator Switch -, IP65, 20A, 5.5 kW

Subtotal (1 unit)*

$105.57

(exc. GST)

$116.13

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 16 unit(s) shipping from 16 November 2026
  • Plus 12 unit(s) shipping from 01 December 2026
  • Plus 12 unit(s) shipping from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.57

*price indicative

RS Stock No.:
176-9744
Mfr. Part No.:
207144 T0-1-102/I1/SVB-SW
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

2

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Series

T0-1

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Switching Current

20A

Switching AC Voltage

690V ac

Padlock Compatibility

Yes

Switching DC Voltage

60V dc

Switching Power

5.5kW

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

-25°C

Length

80mm

Standards/Approvals

CSA, IEC, RoHS, UL, VDE

Depth

137mm

Width

110mm

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, Rotary Handle, 1 Contact Unit - T0-1 Series - 207144 T0-1-102/I1/SVB-SW


This isolator switch from Eaton lets you instantaneously power down a circuit so you can safely carry out maintenance and repair work. When you turn the switch to the off position, it breaks the circuit and disconnects attached machinery from the power supply. As this is a non-fused switch, you can reset it as many times as you need without having to replace fuses. You'll find it used everywhere from carpentry workshops to distribution centres.

Features & Benefits


• Mechanical durability of over 400,000 uses for a long and reliable service life

• Can be padlocked in the off position for added safety

• High maximum rated operational voltage of 690V AC to withstand high electrical loads in the event of a fault

• Pre-drilled holes for straightforward surface mounting

How do I connect this isolator switch to a circuit?


Attach this device to your circuit using the screw terminals. These provide a secure electrical connection which can be easily configured to suit the needs of your application.

What IP rating does the unit have?


This unit has an IP65 rating, so you can rest assured that your switch is protected against dust and low-pressure jets of water for reliable operation even in harsh industrial conditions.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy