Eaton 2-Pole Flush Isolator Switch -, IP65, 20A, 5.5 kW
- RS Stock No.:
- 629-2081
- Mfr. Part No.:
- 70020071 T0-2-8211/I1H/K-CI-K1/2(RS629-2081)
- Brand:
- Eaton
This image is representative of the product range
Get a bulk buy discount
Add 6 more to save $6.42
View bulk pricing optionsSubtotal (1 box of 1 unit)*
$52.95
(exc. GST)
$58.24
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Saving |
|---|---|---|
| 1 - 5 | $52.95 | - |
| 6 - 11 | $51.88 | $6.42 |
| 12 + | $51.00 | $23.40 |
*price indicative
- RS Stock No.:
- 629-2081
- Mfr. Part No.:
- 70020071 T0-2-8211/I1H/K-CI-K1/2(RS629-2081)
- Brand:
- Eaton
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 2 | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 1 | |
| Handle Colour | Black | |
| Series | T0-2 | |
| Switching Current | 20A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | No | |
| Switching AC Voltage | 400V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 5.5kW | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 40°C | |
| Length | 137mm | |
| Depth | 102mm | |
| Standards/Approvals | UL, EN, IEC, CSA | |
| Hazardous Area Certification | ATEX | |
| Width | 80mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 2 | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 1 | ||
Handle Colour Black | ||
Series T0-2 | ||
Switching Current 20A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available No | ||
Switching AC Voltage 400V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 5.5kW | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 40°C | ||
Length 137mm | ||
Depth 102mm | ||
Standards/Approvals UL, EN, IEC, CSA | ||
Hazardous Area Certification ATEX | ||
Width 80mm | ||
Two or Three-position Rotary Switches
Totally insulated enclosures to IP65
Black thumb grip and grey front plate, emergency stop versions have a red thumb grip and yellow front plate
Surface mounting
Note
Switch power/capacity refers to AC23A use at 380-440V
Related links
- Eaton 1-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Surface Isolator Switch - 20A, 5.5 kW
- Eaton 2-Pole Surface Mount Isolator Switch - 20A, 5.5 kW
- Eaton 1-Pole Screw Isolator Switch - 32A, 1.8 W
- Eaton 1P Pole Isolator Switch - IP65
- Eaton 2-Pole Surface Isolator Switch - 25A, 22 kW
- Eaton 2-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
