Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 25A, 10 kW
- RS Stock No.:
- 518-6884
- Distrelec Article No.:
- 300-84-164
- Mfr. Part No.:
- 3LD2122-0TK13
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$240.65
(exc. GST)
$264.72
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $240.65 | - |
| 5 + | $198.11 | 17% |
*price indicative
- RS Stock No.:
- 518-6884
- Distrelec Article No.:
- 300-84-164
- Mfr. Part No.:
- 3LD2122-0TK13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Switching Current | 25A | |
| Auxiliary Contacts Available | No | |
| Series | 3LD | |
| Terminal Type | Screw | |
| Switching AC Voltage | 690V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 10kW | |
| Maximum Operating Temperature | 55°C | |
| Length | 49mm | |
| Width | 49mm | |
| Depth | 50mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | UL, VDE, CCC, CE, CSA, EAC, LRS, UKCA | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Switching Current 25A | ||
Auxiliary Contacts Available No | ||
Series 3LD | ||
Terminal Type Screw | ||
Switching AC Voltage 690V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 10kW | ||
Maximum Operating Temperature 55°C | ||
Length 49mm | ||
Width 49mm | ||
Depth 50mm | ||
Hazardous Area Certification No | ||
Standards/Approvals UL, VDE, CCC, CE, CSA, EAC, LRS, UKCA | ||
- COO (Country of Origin):
- DE
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65
- RS Stock No. 5186783
- Mfr. Part No. 3LD2103-0TK53
Each
$322.73
- RS Stock No. 6217939
- Mfr. Part No. 280942 P5-250/V/SVB
Each
$1,068.45
- RS Stock No. 5186828
- Mfr. Part No. 3LD2150-0TK13
Each
$283.88
- RS Stock No. 6217923
- Mfr. Part No. 280936 P5-250/EA/SVB
Each
$991.44
Related links
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 12 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 8 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 10 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A












