Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 25A
- RS Stock No.:
- 211-4902
- Mfr. Part No.:
- 3LD2730-0TK13
- Brand:
- Siemens
Subtotal (1 unit)*
$700.91
(exc. GST)
$771.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $700.91 |
*price indicative
- RS Stock No.:
- 211-4902
- Mfr. Part No.:
- 3LD2730-0TK13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Auxiliary Contacts Available | Yes | |
| Series | 3LD | |
| Terminal Type | Screw | |
| Switching Current | 25A | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Maximum Operating Temperature | 55°C | |
| Standards/Approvals | VDE, UL, RoHS, CSA, EAC, CCC, CE | |
| Hazardous Area Certification | No | |
| Length | 170mm | |
| Width | 120mm | |
| Depth | 130mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Auxiliary Contacts Available Yes | ||
Series 3LD | ||
Terminal Type Screw | ||
Switching Current 25A | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Maximum Operating Temperature 55°C | ||
Standards/Approvals VDE, UL, RoHS, CSA, EAC, CCC, CE | ||
Hazardous Area Certification No | ||
Length 170mm | ||
Width 120mm | ||
Depth 130mm | ||
- COO (Country of Origin):
- DE
The Siemens has 3LD switch disconnector used for the emergency switching-off switch. This switch disconnector having knob operating mechanism. The size of the switch disconnector is size 4. The type of switch is din rail mounting type.
Ambient temperature during operation is -25 °C to 55 °C
IP degree of protection is IP40
Related links
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 25A
- Siemens 3-Pole DIN Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Rail Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 12 kW
