Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 250A, 90 kW
- RS Stock No.:
- 621-7923
- Mfr. Part No.:
- 280936 P5-250/EA/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$991.44
(exc. GST)
$1,090.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 16 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $991.44 |
*price indicative
- RS Stock No.:
- 621-7923
- Mfr. Part No.:
- 280936 P5-250/EA/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Series | P5-250 | |
| Switching Current | 250A | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 90kW | |
| Switching DC Voltage | 42V dc | |
| Switching AC Voltage | 400V ac | |
| Maximum Operating Temperature | 50°C | |
| Depth | 150mm | |
| Length | 150mm | |
| Hazardous Area Certification | ATEX | |
| Width | 130mm | |
| Standards/Approvals | ATEX, CSA, EN, IEC, UL, VDE | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Series P5-250 | ||
Switching Current 250A | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching Power 90kW | ||
Switching DC Voltage 42V dc | ||
Switching AC Voltage 400V ac | ||
Maximum Operating Temperature 50°C | ||
Depth 150mm | ||
Length 150mm | ||
Hazardous Area Certification ATEX | ||
Width 130mm | ||
Standards/Approvals ATEX, CSA, EN, IEC, UL, VDE | ||
Eaton Moeller Series Isolator Switch, 250A Maximum Current, 3-Phase - 280936 P5-250/EA/SVB
This Eaton Moeller isolator switch, with a 3 phase configuration and IP65 rating, is a high-quality electrical component designed for demanding industrial applications. With a maximum current rating of 250A and a red handle for easy identification, this switch is reliable, durable, and built to withstand challenging environments.
Features & Benefits
• Panel mount design for easy installation in control panels
• Screw terminal connection for secure electrical connections
• Red handle for quick visual identification in complex systems
• IP65 rating for protection against dust and water ingress
• 415V AC voltage rating suitable for industrial power systems
• Electrical Phase 3 configuration for compatibility with 3 phase electrical systems
• High power rating of 90kW for efficient operation in demanding applications
Applications
• Ideal for use in automation systems for controlling motors and equipment
• Suitable for electrical distribution boards in commercial and industrial settings
• Perfect for panel installations in manufacturing plants and processing facilities
• Specifically designed for use in electrical control cabinets and switchgear applications
Can it handle high power applications?
Yes, this isolator switch is designed for high power applications with a rating of 90 kW.
Will it work with 3 phase electrical systems?
Yes, this switch is configured for use with 3 phase electrical systems.
Is it suitable for outdoor use?
Yes, the IP65 rating ensures protection against dust and water ingress, making it suitable for outdoor installations.
Note
Eaton formerly known as Moeller
- RS Stock No. 6217939
- Mfr. Part No. 280942 P5-250/V/SVB
Each
$1,068.45
- RS Stock No. 6217901
- Mfr. Part No. 280935 P5-250/E
Each
$455.20
- RS Stock No. 0236423
- Mfr. Part No. KG251.T203/GBA006.VE
Each
$476.70
- RS Stock No. 5186884
- Mfr. Part No. 3LD2122-0TK13
Each
$240.65
Related links
- Eaton 3-Pole Panel Mount Isolator Switch - 250A, 90 kW
- Kraus & Naimer 3-Pole Panel Isolator Switch - 250A, 90 kW
- Eaton Fuse Switch Disconnector 250 A, 250A
- Eaton 3-Pole Panel Mount Isolator Switch - 315A, 110 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 125A, 45 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 800A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 55 kW
- Eaton 3-Pole Panel Mount Isolator Switch - 32A, 15 kW










