Siemens 3-Pole Front Isolator Switch -, IP65, 25A, 10 kW
- RS Stock No.:
- 518-7152
- Distrelec Article No.:
- 304-23-554
- Mfr. Part No.:
- 3LD2164-1GP51
- Brand:
- Siemens
Subtotal (1 unit)*
$162.66
(exc. GST)
$178.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 19 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $162.66 |
*price indicative
- RS Stock No.:
- 518-7152
- Distrelec Article No.:
- 304-23-554
- Mfr. Part No.:
- 3LD2164-1GP51
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Front | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Black | |
| Terminal Type | Box | |
| Switching Current | 25A | |
| Series | 3LD | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -25°C | |
| Padlock Compatibility | No | |
| Switching Power | 10kW | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE, EAC, LRS, UKCA, UL, CCC, CE, CSA | |
| Depth | 117mm | |
| Length | 152mm | |
| Width | 100mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Front | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Black | ||
Terminal Type Box | ||
Switching Current 25A | ||
Series 3LD | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -25°C | ||
Padlock Compatibility No | ||
Switching Power 10kW | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE, EAC, LRS, UKCA, UL, CCC, CE, CSA | ||
Depth 117mm | ||
Length 152mm | ||
Width 100mm | ||
- COO (Country of Origin):
- DE
Sentron 3LD2 Insulated Housing
Main and emergency stop switch
Handle in black or red/yellow (emergency stop)
Isolated box mounted with neutral bar
Sealed to IP65
Accepts 3 padlocks
Metric screw connections
- RS Stock No. 5186698
- Mfr. Part No. 3LD2164-0TB51
Each
$108.48
- RS Stock No. 5186834
- Mfr. Part No. 3LD2164-0TB53
Each
$135.21
- RS Stock No. 5186840
- Mfr. Part No. 3LD2164-1GP53
Each
$138.39
- RS Stock No. 2125804
- Mfr. Part No. 3LD3150-0TK11
Each
$213.15
Related links
- Siemens 3-Pole Front Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 12 kW
- Siemens 3-Pole Front Isolator Switch - 100A, 37 kW
- Siemens 3-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 4-Pole Front Isolator Switch - 25A, 9.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW












