Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65, 25A, 10 kW
- RS Stock No.:
- 239-2630
- Mfr. Part No.:
- 3LD2122-3VK13
- Brand:
- Siemens
Subtotal (1 unit)*
$165.89
(exc. GST)
$182.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $165.89 |
*price indicative
- RS Stock No.:
- 239-2630
- Mfr. Part No.:
- 3LD2122-3VK13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 6 | |
| Product Type | Non-Fused Switch Disconnector | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Switching Current | 25A | |
| Series | 3LD | |
| Terminal Type | Box | |
| Auxiliary Contacts Available | Yes | |
| Switching AC Voltage | 600V ac | |
| Minimum Operating Temperature | -25°C | |
| Switching Power | 10kW | |
| Padlock Compatibility | Yes | |
| Maximum Operating Temperature | 55°C | |
| Length | 71mm | |
| Depth | 85.5mm | |
| Standards/Approvals | UL 508/UL 60947-4-1 | |
| Hazardous Area Certification | No | |
| Width | 49mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 6 | ||
Product Type Non-Fused Switch Disconnector | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Switching Current 25A | ||
Series 3LD | ||
Terminal Type Box | ||
Auxiliary Contacts Available Yes | ||
Switching AC Voltage 600V ac | ||
Minimum Operating Temperature -25°C | ||
Switching Power 10kW | ||
Padlock Compatibility Yes | ||
Maximum Operating Temperature 55°C | ||
Length 71mm | ||
Depth 85.5mm | ||
Standards/Approvals UL 508/UL 60947-4-1 | ||
Hazardous Area Certification No | ||
Width 49mm | ||
- COO (Country of Origin):
- DE
The Siemens 25A 3LD switch disconnector having rotary operated mechanism. It has 4 hole mounting of the handle and short rotary knob as actuating element.
6 Pole configuration
Fixed mounting
Protection class IP65
Related links
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
- Siemens 4-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 10 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 63A, 22 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector - 32A, 11.5 kW
- Siemens 6-Pole Panel Mount Non-Fused Switch Disconnector -, IP65
- Siemens 3-Pole Panel Mount Non-Fused Switch Disconnector - 25A, 9.5 kW
