Siemens 3-Pole Front Isolator Switch -, IP65, 25A, 10 kW

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

$138.39

(exc. GST)

$152.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 9 unit(s) ready to ship from another location
  • Plus 3 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 2$138.39
3 - 4$133.57
5 +$127.31

*price indicative

RS Stock No.:
518-6840
Mfr. Part No.:
3LD2164-1GP53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Front

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Switching Current

25A

Series

3LD

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Switching Power

10kW

Padlock Compatibility

No

Switching AC Voltage

690V ac

Maximum Operating Temperature

55°C

Length

100mm

Hazardous Area Certification

No

Depth

81mm

Width

140mm

Standards/Approvals

CCC, CE, CSA, EAC, LRS, UKCA, UL, VDE

COO (Country of Origin):
DE

Sentron 3LD2 Insulated Housing


Main and emergency stop switch

Handle in black or red/yellow (emergency stop)

Isolated box mounted with neutral bar

Sealed to IP65

Accepts 3 padlocks

Metric screw connections

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy