Siemens 3-Pole Panel Mount Isolator Switch -, IP65, 32A, 12 kW
- RS Stock No.:
- 518-7130
- Distrelec Article No.:
- 304-10-569
- Mfr. Part No.:
- 3LD2250-0TK13
- Brand:
- Siemens
Get a bulk buy discount
Add 5 more to save 17%
View bulk pricing optionsSubtotal (1 unit)*
$359.98
(exc. GST)
$395.98
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 6 unit(s) ready to ship
- Plus 38 unit(s) ready to ship from another location
- Plus 3 unit(s) shipping from 03 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $359.98 | - |
| 5 + | $296.22 | 17% |
*price indicative
- RS Stock No.:
- 518-7130
- Distrelec Article No.:
- 304-10-569
- Mfr. Part No.:
- 3LD2250-0TK13
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Panel Mount | |
| IP Rating | IP65 | |
| Handle Colour | Yellow, Red | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 32A | |
| Terminal Type | Box | |
| Series | 3LD | |
| Padlock Compatibility | Yes | |
| Switching Power | 12kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 109.5mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS | |
| Width | 49mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Panel Mount | ||
IP Rating IP65 | ||
Handle Colour Yellow, Red | ||
Auxiliary Contacts Available Yes | ||
Switching Current 32A | ||
Terminal Type Box | ||
Series 3LD | ||
Padlock Compatibility Yes | ||
Switching Power 12kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 109.5mm | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS | ||
Width 49mm | ||
- COO (Country of Origin):
- DE
Sentron LD Disconnector 48x48mm
Main and emergency stop switch
Handle in Black or Red/Yellow(emergency stop)
Front plate 48 x 48 mm
Four hole or central hole fixing
Accepts 3 padlocks
Front panel seal IP65
Related links
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 12 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 32A, 11.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 8 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 10 kW
- Siemens 3-Pole Front Isolator Switch - 32A, 12 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 16A, 7.5 kW
- Siemens 3-Pole Panel Mount Isolator Switch - 25A, 9.5 kW
- Siemens 3-Pole Fixed Isolator Switch - 32A, 75 kW
