Eaton 3-Pole Panel Mount Isolator Switch -, IP65, 250A, 90 kW

This image is representative of the product range

Subtotal (1 unit)*

$1,068.45

(exc. GST)

$1,175.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 2 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,068.45

*price indicative

RS Stock No.:
621-7939
Mfr. Part No.:
280942 P5-250/V/SVB
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Red

Terminal Type

Screw

Series

P5-250

Switching Current

250A

Auxiliary Contacts Available

Yes

Switching Power

90kW

Padlock Compatibility

Yes

Switching DC Voltage

42V dc

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

50°C

Depth

98mm

Hazardous Area Certification

ATEX

Standards/Approvals

VDE, UL, IEC, EN, CSA, ATEX

Width

88mm

Length

88mm

Eaton Rear of Panel Mounted Switch Disconnectors


The P and T range of non-fused switch disconnectors from Eaton provides safe switching, isolating and control. Robust and reliable, these high-performance devices are used primarily in industrial and engineering applications. With the added IP65 ingress protection rating they are ideal for use in harsh environments or applications that require extra protection.

Switch disconnectors are used to isolate electrical equipment before any essential maintenance or repair work can be completed. Switch disconnectors ensure electrical circuits are de-energized safely in accordance with the electricity at work regulations. Engineers and electricians are then able to carry out the necessary works without any electrical risks.

Features and Benefits


• Compact and durable

• Clear position indication

• Padlockable in the OFF position with up to 3 x 8 mm padlocks

• Rear mounting, easily and quickly fitted on to DIN rail or a base plate

• P series switches can be mounted in electrical cabinets or enclosures up to 400mm deep with an additional extension shaft

Applications


The Eaton P and T series of manually operated switch disconnectors are used in a wide range of industrial applications and installations. Some of the most common are

• Machine control panels

• Isolation of circuit breakers

• Transformers and transmission lines

• Switchgear panels

• Distribution panels

• Consumer units

Suitable Accessories include:

Extended shaft kits

• Part number 323-173 is an extended shaft kit for 20, 25 and 32A disconnect switches. They are 25mm long and up to 4 can be connected if required.

• Part number 323-189 is an extended shaft kit for 63,85 and 100A disconnect switches. They are 25mm long and up to 4 can be connected if required.

Neutral blocks

• Part number 333-495 for a 3 pole 25A add-on neutral block

• Part number 333-502 for a 3 pole 32A add-on neutral block

• Part number 333-518 for a 3 pole 63A add-on neutral block

Contact Blocks

• Part number 333-546 for a NO/NC 10A auxiliary contact block for the rear of the panel switch disconnectors. Maximum 2 blocks per switch

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy