Siemens 3-Pole DIN Rail Switch Disconnector -, IP10, 125A, 22 kW
- RS Stock No.:
- 275-4966
- Mfr. Part No.:
- 3KD0633-2LG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$394.08
(exc. GST)
$433.49
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $394.08 |
*price indicative
- RS Stock No.:
- 275-4966
- Mfr. Part No.:
- 3KD0633-2LG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Switching Current | 125A | |
| Terminal Type | Box | |
| Series | 3KD0633-2LG20-3 | |
| Auxiliary Contacts Available | Yes | |
| Switching Power | 22kW | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 73mm | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Standards/Approvals | IEC 81346-2, UKCA, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Switching Current 125A | ||
Terminal Type Box | ||
Series 3KD0633-2LG20-3 | ||
Auxiliary Contacts Available Yes | ||
Switching Power 22kW | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Width 73mm | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
Standards/Approvals IEC 81346-2, UKCA, CE | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle box terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
Related links
- Siemens 3-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 16A, 8 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 32A, 11 kW
