Schneider Electric Rotary Handle, TeSyS Vario Series
- RS Stock No.:
- 746-8973
- Mfr. Part No.:
- KAD1PZ
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$58.74
(exc. GST)
$64.61
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
- Plus 21 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $58.74 |
*price indicative
- RS Stock No.:
- 746-8973
- Mfr. Part No.:
- KAD1PZ
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Rotary Handle | |
| Handle Colour | Black | |
| Series | TeSyS Vario | |
| Height | 60mm | |
| For Use With | Type K Rotary Cam Switch | |
| Width | 60mm | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Rotary Handle | ||
Handle Colour Black | ||
Series TeSyS Vario | ||
Height 60mm | ||
For Use With Type K Rotary Cam Switch | ||
Width 60mm | ||
- COO (Country of Origin):
- CZ
Schneider Electric Harmony K Series Cam Switch Handle, 60mm Height, 60mm Width - KAD1PZ
This cam switch handle is designed for use with Type K rotary switches, providing an efficient solution for controlling electrical circuits. The compact dimensions of 60mm in height and width make it suitable for various installations. With a sturdy black design, this accessory complements the overall aesthetic of your electrical setup, ensuring seamless integration.
Features & Benefits
• Compatible with Type K rotary cam switches to ensure functionality
• Constructed from durable materials for long-lasting performance
• Features a fixing mode with a 22.5mm diameter hole
• IP65 rating provides protection against dust and water ingress
• Lightweight design at just 0.082kg ensures easy handling
Applications
• Used with Type K rotary switches in industrial settings
• Suitable for control panels requiring a secure handle
• Ideal for automation projects demanding reliable components
• Utilised in machinery and equipment requiring robust switching solutions
What advantages does the IP65 rating offer for this component?
The IP65 rating indicates that it is dust-tight and protected against water projected from a nozzle, making it suitable for harsh environments where debris or moisture may compromise functionality.
How does the locking mechanism enhance safety when using this handle?
The handle can accommodate 1 to 3 padlocks, allowing multiple users to secure the switch, ensuring it cannot be operated unintentionally during maintenance or servicing.
What is the significance of the 22.5mm fixing hole?
This specification ensures compatibility with standard mounting practices, facilitating a straightforward installation process across various electrical systems.
What materials are used in the construction of this cam switch handle?
It is made from high-quality materials that provide durability and resistance to wear, ensuring reliable operation over time in demanding applications.
Related links
- Schneider Electric Rotary Handle, TeSyS Vario Series
- Schneider Electric Red Rotary Handle, TeSyS Vario Series
- Schneider Electric Red Rotary Handle TeSyS Vario Series
- Schneider Electric Yellow 60 mm, TeSyS Vario Series
- Schneider Electric Actuator, TeSyS Vario Series
- Schneider Electric Red Rotary Handle, TeSyS GS Series
- Schneider Electric Black Rotary Handle, TeSyS GS Series
- Schneider Electric Grey TeSys GS Series
