Siemens 3-Pole DIN Rail Switch Disconnector -, IP10, 63A, 15 kW
- RS Stock No.:
- 275-4946
- Mfr. Part No.:
- 3KD0332-2LG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$275.48
(exc. GST)
$303.03
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $275.48 |
*price indicative
- RS Stock No.:
- 275-4946
- Mfr. Part No.:
- 3KD0332-2LG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Terminal Type | Box | |
| Auxiliary Contacts Available | Yes | |
| Series | 3KD0332-2LG20-3 | |
| Switching Current | 63A | |
| Switching Power | 15kW | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Width | 73mm | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Depth | 95mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Terminal Type Box | ||
Auxiliary Contacts Available Yes | ||
Series 3KD0332-2LG20-3 | ||
Switching Current 63A | ||
Switching Power 15kW | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Width 73mm | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
Depth 95mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit without handle. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2754948
- Mfr. Part No. 3KD0333-2LG20-3
Each
$275.48
- RS Stock No. 2754944
- Mfr. Part No. 3KD0330-2LG20-3
Each
$204.90
- RS Stock No. 2754950
- Mfr. Part No. 3KD0342-2LG20-3
Each
$228.16
- RS Stock No. 2754951
- Mfr. Part No. 3KD0343-2LG20-3
Each
$285.32
Related links
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 125A, 22 kW












