Siemens 3-Pole DIN Rail Isolator Switch -, 63A
- RS Stock No.:
- 203-2241
- Mfr. Part No.:
- 5TL1363-0
- Brand:
- Siemens
Subtotal (1 unit)*
$120.78
(exc. GST)
$132.86
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 04 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $120.78 |
*price indicative
- RS Stock No.:
- 203-2241
- Mfr. Part No.:
- 5TL1363-0
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| Electrical Phase | 3 | |
| Auxiliary Contacts Available | Yes | |
| Series | 5TL1363 | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Switching AC Voltage | 400V ac | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -5°C | |
| Maximum Operating Temperature | 40°C | |
| Hazardous Area Certification | No | |
| Length | 90mm | |
| Depth | 72mm | |
| Width | 18mm | |
| Standards/Approvals | CCC, VDE, UKCA, RoHS, EAC, CE | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
Electrical Phase 3 | ||
Auxiliary Contacts Available Yes | ||
Series 5TL1363 | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Switching AC Voltage 400V ac | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -5°C | ||
Maximum Operating Temperature 40°C | ||
Hazardous Area Certification No | ||
Length 90mm | ||
Depth 72mm | ||
Width 18mm | ||
Standards/Approvals CCC, VDE, UKCA, RoHS, EAC, CE | ||
- COO (Country of Origin):
- CN
Siemens Disconnector Switch, 3 Pole, 63A Current Rating - SENTRON Series - 5TL1363-0
Safely service your hardware with this disconnector switch from Siemens. It has 3 poles to control up to 3 circuits at once for convenient system isolation. A 63A current rating means it can easily handle even intense loads, making it ideal for deactivating larger machines. This switch has a short-circuit rating of 10kA so it can tolerate power surges, and its poles have colour-coded labels to let you determine the status of your circuits at a glance. A single lever controls all the poles, making it quick and simple to perform maintenance on your appliances.
• Minimal power loss up to 2.2W for energy efficiency
• Accepts conductor cross-section sizes between 1 and 35mm² so it's widely compatible with your existing wiring
• Screw termination gives a secure connection against jolts and vibrations
• Compact 70mm installation depth for use in busy setups
Is this switch accessible for colourblind operators?
Yes – the colour-coded labels also have text descriptors to make them easy for colourblind operators to identify. The front of the unit has a numbered diagram of each pole's electrical contacts, reducing the need to rely on colour-coded wiring.
Related links
- Siemens 3-Pole DIN Rail Isolator Switch -, 63A
- Siemens 3-Pole DIN Rail Isolator Switch -, 125A
- Siemens 2-Pole DIN Rail Isolator Switch -, 63A
- Craig & Derricott 3-Pole DIN Rail Isolator Switch - 25 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Siemens 3-Pole DIN Rail Isolator Switch - 63A, 22 kW
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A
- Schneider Electric 3-Pole DIN Rail Isolator Switch - 63A, 45 kW
