Siemens 3-Pole DIN Rail Switch Disconnector -, IP10, 100A, 22 kW
- RS Stock No.:
- 275-4960
- Mfr. Part No.:
- 3KD0533-2LG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$303.43
(exc. GST)
$333.77
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.43 |
*price indicative
- RS Stock No.:
- 275-4960
- Mfr. Part No.:
- 3KD0533-2LG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 3 | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Terminal Type | Box | |
| Series | 3KD0533-2LG20-3 | |
| Switching Current | 100A | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -5°C | |
| Switching Power | 22kW | |
| Switching AC Voltage | 690V ac | |
| Maximum Operating Temperature | 40°C | |
| Depth | 95mm | |
| Standards/Approvals | IEC 81346-2, UKCA, CE | |
| Width | 73mm | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 3 | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Terminal Type Box | ||
Series 3KD0533-2LG20-3 | ||
Switching Current 100A | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -5°C | ||
Switching Power 22kW | ||
Switching AC Voltage 690V ac | ||
Maximum Operating Temperature 40°C | ||
Depth 95mm | ||
Standards/Approvals IEC 81346-2, UKCA, CE | ||
Width 73mm | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit with direct operating mechanism. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch.
EAC and CE approved
Short rotary knob design of actuating element
Related links
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 16A, 8 kW
