Siemens 3-Pole DIN Rail Isolator Switch -, IP65, 63A, 22 kW

Subtotal (1 unit)*

$349.89

(exc. GST)

$384.88

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$349.89

*price indicative

RS Stock No.:
269-8292
Distrelec Article No.:
301-37-928
Mfr. Part No.:
3LD3454-0TK53
Brand:
Siemens
Find similar products by selecting one or more attributes.
Select all

Brand

Siemens

Number of Poles

3

Product Type

Isolator Switch

Mount Type

DIN Rail

IP Rating

IP65

Handle Colour

Yellow, Red

Switching Current

63A

Auxiliary Contacts Available

No

Switching Power

22kW

Minimum Operating Temperature

-25°C

Switching AC Voltage

400V ac

Maximum Operating Temperature

55°C

Standards/Approvals

EAC, CE, CCC, UL, RoHS

Hazardous Area Certification

No

COO (Country of Origin):
DE
The Siemens 3LD3 3 pole load disconnector is used for emergency switching-off. It allow electrical equipment to be safely switched on and off, even under load and offer a safety disconnection function and isolating section in all low voltage circuits.

4 hole mounting of the handle

Rotary operating mechanism

  • RS Stock No. 2165965
  • Mfr. Part No. 3LD2044-0TK51
Each
$137.26
  • RS Stock No. 2698280
  • Mfr. Part No. 3LD3448-1TK51
Each
$550.52
  • RS Stock No. 5186676
  • Mfr. Part No. 3LD2022-0TK13
Each
$240.60
  • RS Stock No. 7813664
  • Mfr. Part No. 2200 3000
Each
$62.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy