Siemens 4-Pole DIN Rail Switch Disconnector -, IP10, 125A, 22 kW
- RS Stock No.:
- 275-4967
- Mfr. Part No.:
- 3KD0640-2LG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$495.78
(exc. GST)
$545.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 01 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $495.78 |
*price indicative
- RS Stock No.:
- 275-4967
- Mfr. Part No.:
- 3KD0640-2LG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Terminal Type | Box | |
| Switching Current | 125A | |
| Series | 3KD0640-2LG20-3 | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -5°C | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 40°C | |
| Depth | 74mm | |
| Width | 96mm | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Terminal Type Box | ||
Switching Current 125A | ||
Series 3KD0640-2LG20-3 | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -5°C | ||
Switching AC Voltage 690V ac | ||
Switching Power 22kW | ||
Maximum Operating Temperature 40°C | ||
Depth 74mm | ||
Width 96mm | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a basic unit without handle box terminal. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch, EMERGENCY OFF switch.
EAC approved
CE approved
- RS Stock No. 2754969
- Mfr. Part No. 3KD0643-2LG20-3
Each
$605.15
- RS Stock No. 2754968
- Mfr. Part No. 3KD0642-2LG20-3
Each
$481.76
- RS Stock No. 2754963
- Mfr. Part No. 3KD0543-2LG20-3
Each
$380.75
- RS Stock No. 2754962
- Mfr. Part No. 3KD0542-2LG20-3
Each
$476.86
Related links
- Siemens 4-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 19 kW












