Siemens 4-Pole DIN Rail Switch Disconnector -, IP10, 100A, 22 kW
- RS Stock No.:
- 275-4963
- Mfr. Part No.:
- 3KD0543-2LG20-3
- Brand:
- Siemens
Subtotal (1 unit)*
$380.75
(exc. GST)
$418.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $380.75 |
*price indicative
- RS Stock No.:
- 275-4963
- Mfr. Part No.:
- 3KD0543-2LG20-3
- Brand:
- Siemens
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Siemens | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | DIN Rail | |
| IP Rating | IP10 | |
| Switching Current | 100A | |
| Terminal Type | Box | |
| Auxiliary Contacts Available | Yes | |
| Series | 3KD0543-2LG20-3 | |
| Switching AC Voltage | 690V ac | |
| Minimum Operating Temperature | -5°C | |
| Switching Power | 22kW | |
| Maximum Operating Temperature | 40°C | |
| Standards/Approvals | CE, IEC 81346-2, UKCA | |
| Hazardous Area Certification | No | |
| Depth | 95mm | |
| Width | 96mm | |
| Select all | ||
|---|---|---|
Brand Siemens | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type DIN Rail | ||
IP Rating IP10 | ||
Switching Current 100A | ||
Terminal Type Box | ||
Auxiliary Contacts Available Yes | ||
Series 3KD0543-2LG20-3 | ||
Switching AC Voltage 690V ac | ||
Minimum Operating Temperature -5°C | ||
Switching Power 22kW | ||
Maximum Operating Temperature 40°C | ||
Standards/Approvals CE, IEC 81346-2, UKCA | ||
Hazardous Area Certification No | ||
Depth 95mm | ||
Width 96mm | ||
- COO (Country of Origin):
- DE
The Siemens Switch Disconnector with front operating driving mechanism is a complete unit with direct operating mechanism. It is suitable for use with main switch, switch disconnector, safety switch and maintenance or repair switch.
EAC and CE approved
Short rotary knob design of actuating element
- RS Stock No. 2754961
- Mfr. Part No. 3KD0540-2LG20-3
Each
$301.91
- RS Stock No. 2754962
- Mfr. Part No. 3KD0542-2LG20-3
Each
$476.86
- RS Stock No. 2754969
- Mfr. Part No. 3KD0643-2LG20-3
Each
$605.15
- RS Stock No. 2754967
- Mfr. Part No. 3KD0640-2LG20-3
Each
$495.78
Related links
- Siemens 4-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 100A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 80A, 19 kW
- Siemens 4-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 125A, 22 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 63A, 15 kW
- Siemens 3-Pole DIN Rail Switch Disconnector - 80A, 19 kW












