Eaton 3-Pole Surface Isolator Switch -, IP20
- RS Stock No.:
- 266-4905
- Mfr. Part No.:
- 1314157 DMM-63/1-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$352.69
(exc. GST)
$387.96
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $352.69 |
*price indicative
- RS Stock No.:
- 266-4905
- Mfr. Part No.:
- 1314157 DMM-63/1-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Auxiliary Contacts Available | Yes | |
| Terminal Type | Screw | |
| Series | 13 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 146mm | |
| Width | 84mm | |
| Standards/Approvals | VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60204, EAC, CE | |
| Hazardous Area Certification | No | |
| Depth | 146mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Auxiliary Contacts Available Yes | ||
Terminal Type Screw | ||
Series 13 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 146mm | ||
Width 84mm | ||
Standards/Approvals VDE 0660, RoHS, IEC/EN 60947, IEC/EN 60204, EAC, CE | ||
Hazardous Area Certification No | ||
Depth 146mm | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function without a rotary handle and drive shaft to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
- RS Stock No. 2664903
- Mfr. Part No. 1314056 DMM-40/1
Each
$412.10
- RS Stock No. 2664910
- Mfr. Part No. 1314161 DMM-63/1
Each
$412.10
- RS Stock No. 2664899
- Mfr. Part No. 1314052 DMM-40/1-SK
Each
$320.99
- RS Stock No. 2664917
- Mfr. Part No. 1314210 DMM-125/1
Each
$547.34
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 1250A, 0 kW












