Eaton 2-Pole Flush Isolator Switch -, IP65, 10A, 3 kW
- RS Stock No.:
- 269-9733
- Mfr. Part No.:
- 045478 TM-1-8291/E/SVB
- Brand:
- Eaton
Subtotal (1 unit)*
$132.03
(exc. GST)
$145.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 09 November 2026
- Plus 20 unit(s) shipping from 01 December 2026
- Plus 20 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $132.03 |
*price indicative
- RS Stock No.:
- 269-9733
- Mfr. Part No.:
- 045478 TM-1-8291/E/SVB
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Flush | |
| IP Rating | IP65 | |
| Electrical Phase | 3 | |
| Handle Colour | Red | |
| Terminal Type | Screw | |
| Switching Current | 10A | |
| Auxiliary Contacts Available | No | |
| Series | TM | |
| Switching AC Voltage | 500V ac | |
| Switching Power | 3kW | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Depth | 77mm | |
| Width | 30mm | |
| Standards/Approvals | VDE, UL, IEC/EN 60947-3 | |
| Hazardous Area Certification | No | |
| Length | 77mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Flush | ||
IP Rating IP65 | ||
Electrical Phase 3 | ||
Handle Colour Red | ||
Terminal Type Screw | ||
Switching Current 10A | ||
Auxiliary Contacts Available No | ||
Series TM | ||
Switching AC Voltage 500V ac | ||
Switching Power 3kW | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Depth 77mm | ||
Width 30mm | ||
Standards/Approvals VDE, UL, IEC/EN 60947-3 | ||
Hazardous Area Certification No | ||
Length 77mm | ||
- COO (Country of Origin):
- AT
The Eaton control circuit isolator that has interlockable and emergency switching off function and 90 degree switching angle. That has two number of poles and flush mounting method.
Operating frequency 1200 operation per hour
Degree of protection IP65
- RS Stock No. 1769751
- Mfr. Part No. 093451 T0-1-102/EA/SVB-SW
Each
$144.38
- RS Stock No. 6292104
- Mfr. Part No. 70022625 T0-2-8221/I1H(RS629-2104)
1 Box of 1
$107.56
- RS Stock No. 0819876
- Mfr. Part No. 30AXD2 30AXD2
Each
$646.72
- RS Stock No. 3939721
- Mfr. Part No. 78634666 T3-1-102/I2H/SVB+K-CI-K1/2(RS393-9721)
Each
$190.10
Related links
- Eaton TM Series 3 Position Selector Switch Head IP65
- Eaton 2 Position 90 °, Short Thumb Grip Actuator 10 A
- Eaton 3-Pole Flush IP65 22 kW
- Eaton 3-Pole Flush Isolator Switch - 25A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 32A, 13 kW
- Eaton 3-Pole Flush Isolator Switch - 20A, 5.5 kW
- Eaton 3-Pole Flush Isolator Switch - 63A, 30 kW
- Eaton 2-Pole Flush Isolator Switch - 32A, 15 kW










