Eaton 2-Pole Rear Panel Isolator Switch -, IP20, 1.25kA, 0 kW
- RS Stock No.:
- 263-038
- Mfr. Part No.:
- 6098957 DDC-1250/2-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$6,409.11
(exc. GST)
$7,050.02
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,409.11 |
*price indicative
- RS Stock No.:
- 263-038
- Mfr. Part No.:
- 6098957 DDC-1250/2-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 2 | |
| Product Type | Isolator Switch | |
| Mount Type | Rear Panel | |
| IP Rating | IP20 | |
| Series | Eaton DDC | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Switching Current | 1.25kA | |
| Switching DC Voltage | 1200V dc | |
| Switching Power | 0kW | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 1200V ac | |
| Maximum Operating Temperature | 55°C | |
| Depth | 160mm | |
| Hazardous Area Certification | No | |
| Length | 345mm | |
| Standards/Approvals | RoHS, IEC/EN 60947-3, IEC/EN 60947 | |
| Width | 230mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 2 | ||
Product Type Isolator Switch | ||
Mount Type Rear Panel | ||
IP Rating IP20 | ||
Series Eaton DDC | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Switching Current 1.25kA | ||
Switching DC Voltage 1200V dc | ||
Switching Power 0kW | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 1200V ac | ||
Maximum Operating Temperature 55°C | ||
Depth 160mm | ||
Hazardous Area Certification No | ||
Length 345mm | ||
Standards/Approvals RoHS, IEC/EN 60947-3, IEC/EN 60947 | ||
Width 230mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Eaton DDC DC switch disconnector is engineered to deliver exceptional reliability and performance in demanding electrical environments. With a robust design featuring a 1250 A rating, this two-pole device excels in applications requiring both safety and efficiency. Its insulated enclosure not only ensures maximum protection but also simplifies installation with rear mounting capabilities. This switch disconnector is ideal for systems needing a maintenance/service switch and offers versatility with its optional stop function. Conforming to stringent international standards, it guarantees peace of mind with certifications, including IEC/EN compliance, making it suitable for a variety of settings.
Designed for easy rear mounting, simplifying installation in tight spaces
Supports a diverse range of mounting positions to suit any configuration
Meets rigorous environmental standards, ensuring reliable operation in variable climates
Incorporates a degree of protection rated at IP20 for front-facing applications
Optimised for ground mounting, enhancing stability and ease of access
Features a lifespan of 5,000 operations, ensuring durability over time
Facilitates efficient heat dissipation, contributing to prolonged device life
Offers flexible terminal connections for a variety of conductor capacities
Engineered to withstand high short-circuit making capacities, enhancing safety
Backed by extensive product documentation for easy reference and assurance
Related links
- Eaton 2-Pole Rear Panel Isolator Switch - 1250A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 1000A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 160A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 800A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 400A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch - 630A, 0 kW
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20
