Eaton 3-Pole Surface Isolator Switch -, IP20
- RS Stock No.:
- 266-4903
- Mfr. Part No.:
- 1314056 DMM-40/1
- Brand:
- Eaton
Subtotal (1 unit)*
$412.10
(exc. GST)
$453.31
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $412.10 |
*price indicative
- RS Stock No.:
- 266-4903
- Mfr. Part No.:
- 1314056 DMM-40/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Handle Colour | Black | |
| Series | 13 | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | VDE 0660, IEC/EN 60947, IEC/EN 60204 | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Handle Colour Black | ||
Series 13 | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals VDE 0660, IEC/EN 60947, IEC/EN 60204 | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle and drive shaft with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch - 296A, 40 kW
- Schneider Electric 1-Pole Surface Isolator Switch - 63A
- Schneider Electric 4-Pole Surface Isolator Switch - 40A
