Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- RS Stock No.:
- 266-4913
- Mfr. Part No.:
- 1314204 DMM-125/4-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$387.56
(exc. GST)
$426.32
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 43 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $387.56 |
*price indicative
- RS Stock No.:
- 266-4913
- Mfr. Part No.:
- 1314204 DMM-125/4-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 4 | |
| Mount Type | Surface Mount | |
| IP Rating | IP20 | |
| Terminal Type | Screw | |
| Series | DMM | |
| Auxiliary Contacts Available | No | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Length | 152mm | |
| Standards/Approvals | IEC/EN 60204, VDE 0660, IEC/EN 60947 | |
| Depth | 152mm | |
| Hazardous Area Certification | No | |
| Width | 132mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 4 | ||
Mount Type Surface Mount | ||
IP Rating IP20 | ||
Terminal Type Screw | ||
Series DMM | ||
Auxiliary Contacts Available No | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Length 152mm | ||
Standards/Approvals IEC/EN 60204, VDE 0660, IEC/EN 60947 | ||
Depth 152mm | ||
Hazardous Area Certification No | ||
Width 132mm | ||
- COO (Country of Origin):
- GB
Eaton DMM Series Isolator Switch, 4 Poles, 125A Switch Rating - 1314204 DMM-125/4-SK
This isolator switch is a robust solution designed for industrial applications. The non-enclosed, surface mount isolator effectively handles a maximum current of 125A and operates at a voltage rating of 690V. Its compact dimensions of 152mm x 132mm x 152mm make it suitable for confined spaces. The IP20 rating ensures protection against solid objects larger than 12mm.
Features & Benefits
• Facilitates safe disconnection of electrical circuits
• Designed for high current handling with a 125A rating
• Reliable operation in ambient temperatures from -25°C to +55°C
• Allows for easy surface installation with screw terminals
• Not enclosed, ensuring straightforward access for maintenance
• Complies with industrial standards for enhanced safety
Applications
• Ideal for panelboards in manufacturing facilities
• Suitable for use in machinery control systems
• Utilised in electrical distribution setups for energy efficiency
• Compatible with battery storage systems to manage DC
What are the installation requirements for this isolator switch?
It features surface mounting capabilities, securing with screws for a stable fit. Ensure that the installation location allows adequate space around the unit for ventilation and maintenance.
How does the isolator switch enhance equipment safety?
By allowing complete disconnection of power, it helps avoid accidental energisation during maintenance, reducing the risk of electrical hazards.
What are the environmental conditions this switch can operate under?
It can function effectively in a temperature range from -25°C to +55°C, making it versatile for various industrial environments.
Is this switch suitable for outdoor applications?
It is rated IP20, which means it is best suited for indoor use where it is protected from the elements and moisture.
- RS Stock No. 2664918
- Mfr. Part No. 1314211 DMM-125/4
Each
$418.57
- RS Stock No. 2664906
- Mfr. Part No. 1314158 DMM-63/4-SK
Each
$267.48
- RS Stock No. 2664916
- Mfr. Part No. 1314207 DMM-125/4+CM
Each
$555.98
- RS Stock No. 2664911
- Mfr. Part No. 1314162 DMM-63/4
Each
$326.51
Related links
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP65
- Eaton 4-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 2-Pole Rear Panel Isolator Switch - 125A, 0 kW
- Eaton 4-Pole Surface Mount Isolator Switch -, IP65











