Eaton 3-Pole Surface Isolator Switch -, IP20
- RS Stock No.:
- 266-4917
- Mfr. Part No.:
- 1314210 DMM-125/1
- Brand:
- Eaton
Subtotal (1 unit)*
$547.34
(exc. GST)
$602.07
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $547.34 |
*price indicative
- RS Stock No.:
- 266-4917
- Mfr. Part No.:
- 1314210 DMM-125/1
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Handle Colour | Black | |
| Auxiliary Contacts Available | Yes | |
| Series | 13 | |
| Terminal Type | Screw | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 55°C | |
| Hazardous Area Certification | No | |
| Standards/Approvals | RoHS, VDE 0660, EAC, CE, IEC/EN 60204, EC/EN 60947 | |
| Width | 132mm | |
| Length | 152mm | |
| Depth | 152mm | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Handle Colour Black | ||
Auxiliary Contacts Available Yes | ||
Series 13 | ||
Terminal Type Screw | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 55°C | ||
Hazardous Area Certification No | ||
Standards/Approvals RoHS, VDE 0660, EAC, CE, IEC/EN 60204, EC/EN 60947 | ||
Width 132mm | ||
Length 152mm | ||
Depth 152mm | ||
- COO (Country of Origin):
- GB
The Eaton switch disconnector with emergency switching off function, rotary handle and drive shaft with a locking ring and an auxiliary contact to protect device from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
- RS Stock No. 2664905
- Mfr. Part No. 1314157 DMM-63/1-SK
Each
$352.69
- RS Stock No. 2664899
- Mfr. Part No. 1314052 DMM-40/1-SK
Each
$320.99
- RS Stock No. 2664910
- Mfr. Part No. 1314161 DMM-63/1
Each
$412.10
- RS Stock No. 2664903
- Mfr. Part No. 1314056 DMM-40/1
Each
$412.10
Related links
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 3+N-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch -, IP65
- Eaton 3-Pole Surface Isolator Switch - 480A, 45 kW
- Eaton 3-Pole Surface Isolator Switch - 125A, 45 kW












