Eaton 3-Pole Surface Isolator Switch -, IP20
- RS Stock No.:
- 266-4899
- Mfr. Part No.:
- 1314052 DMM-40/1-SK
- Brand:
- Eaton
Subtotal (1 unit)*
$320.99
(exc. GST)
$353.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $320.99 |
*price indicative
- RS Stock No.:
- 266-4899
- Mfr. Part No.:
- 1314052 DMM-40/1-SK
- Brand:
- Eaton
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Eaton | |
| Product Type | Isolator Switch | |
| Number of Poles | 3 | |
| Mount Type | Surface | |
| IP Rating | IP20 | |
| Handle Colour | Black | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Series | 13 | |
| Minimum Operating Temperature | -25°C | |
| Maximum Operating Temperature | 50°C | |
| Standards/Approvals | IEC/EN 60947, VDE 0660, IEC/EN 60204 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Eaton | ||
Product Type Isolator Switch | ||
Number of Poles 3 | ||
Mount Type Surface | ||
IP Rating IP20 | ||
Handle Colour Black | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Series 13 | ||
Minimum Operating Temperature -25°C | ||
Maximum Operating Temperature 50°C | ||
Standards/Approvals IEC/EN 60947, VDE 0660, IEC/EN 60204 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- GB
The Eaton main switch with emergency switching off function without a rotary handle and drive shaft to protect from damage of excess current, overloads and short circuit. It assists in controlling, switching and managing voltage power for enhanced reliability and safety in industrial, building or machine construction applications.
Corrosion resistant
Thermally stable
- RS Stock No. 2664910
- Mfr. Part No. 1314161 DMM-63/1
Each
$412.10
- RS Stock No. 2664905
- Mfr. Part No. 1314157 DMM-63/1-SK
Each
$352.69
- RS Stock No. 2664903
- Mfr. Part No. 1314056 DMM-40/1
Each
$412.10
- RS Stock No. 2664917
- Mfr. Part No. 1314210 DMM-125/1
Each
$547.34
Related links
- Eaton 3-Pole Flush Isolator Switch -, IP20
- Eaton 3-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Isolator Switch -, IP20
- Eaton 4-Pole Surface Mount Isolator Switch -, IP20
- Eaton 4-Pole Flush Isolator Switch -, IP20
- Eaton Fuse Switch Disconnector 320 A, 320A
- Eaton Fuse Switch Disconnector, 3-Pole
- Eaton 2-Pole Rear Panel Isolator Switch -, IP20












