Eaton 3-Pole Surface Mount Isolator Switch -, IP65

Currently unavailable
Sorry, we don't know when this will be back in stock.
RS Stock No.:
266-4876
Mfr. Part No.:
079218 P1-25/EZ/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Auxiliary Contacts Available

Yes

Series

7921

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

50°C

Width

64mm

Hazardous Area Certification

No

Depth

99mm

Length

99mm

Standards/Approvals

IEC/EN 60204, UL, VDE 0660, UL 60947-4-1, IEC/EN 60947-3, CE, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.

Corrosion resistant

Thermally stable

  • RS Stock No. 2664746
  • Mfr. Part No. 207375 P3-100/I5/SVB-SW/HI11
Each
$677.25
  • RS Stock No. 2664826
  • Mfr. Part No. 046314 P3-63/XZ
Each
$212.71
  • RS Stock No. 2664671
  • Mfr. Part No. 182424 P3-63/I4/MBS/SVB-SW/HI11
Each
$480.89
  • RS Stock No. 2664811
  • Mfr. Part No. 041250 P1-25/EZ
Each
$84.13

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy