Eaton 3-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$677.25

(exc. GST)

$744.98

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$677.25

*price indicative

RS Stock No.:
266-4746
Mfr. Part No.:
207375 P3-100/I5/SVB-SW/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3, 1

Handle Colour

Black

Series

55 kW

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

169mm

Depth

280mm

Hazardous Area Certification

No

Width

200mm

Standards/Approvals

VDE 0660, IEC/EN 60947-3, CSA, IEC/EN 60204

COO (Country of Origin):
GB

Eaton Isolator Switch, 3 Number of Poles - 207375 P3-100/I5/SVB-SW/HI11


This high-quality isolator switch by Eaton is designed with a power rating of 55kW and an IP65 rating, ensuring reliable performance in various applications. With a current rating of 100A, it is suitable for industrial settings where safety and efficiency are paramount.

Features & Benefits


• Built with a surface mount design for easy installation and accessibility

• Three poles ensure stable and efficient power distribution

• IP65 rating makes it weatherproof and suitable for outdoor use

• Comes with a black rotary handle and locking ring for secure operation

Applications


• Ideal for use in industrial automation systems

• Suitable for maintenance switches in electrical panels

Can it withstand harsh weather conditions?


It is designed with an IP65 rating, making it weatherproof and ideal for outdoor use.

Will it provide reliable power distribution in industrial settings?


The three poles and 55kW power rating ensure stable and efficient power distribution in industrial applications.

Is it easy to install?


With a surface mount design, this isolator switch is easy to install and suitable for various applications.

Note

Eaton formerly known as Moeller

  • RS Stock No. 2664669
  • Mfr. Part No. 182420 P1-32/I2H/MBS/SVB-SW/HI11
Each
$279.55
  • RS Stock No. 2664823
  • Mfr. Part No. 046303 P1-25/XZ
Each
$72.68
  • RS Stock No. 2664824
  • Mfr. Part No. 046304 P1-32/XZ
Each
$117.90
  • RS Stock No. 2664826
  • Mfr. Part No. 046314 P3-63/XZ
Each
$212.71

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy