Eaton 3P+N-Pole Panel Mount Isolator Switch -, IP65, 190A, 13 kW

This image is representative of the product range

Subtotal (1 unit)*

$178.39

(exc. GST)

$196.23

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 3 unit(s) shipping from 16 November 2026
  • Plus 10 unit(s) shipping from 01 December 2026
  • Plus 10 unit(s) shipping from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$178.39

*price indicative

RS Stock No.:
805-5578
Mfr. Part No.:
172878 P1-25/M4/SVB-SW/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

3P+N

Mount Type

Panel Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Switching Current

190A

Series

P1-25

Terminal Type

Screw

Auxiliary Contacts Available

No

Switching AC Voltage

230V ac

Switching Power

13kW

Switching DC Voltage

60V dc

Padlock Compatibility

No

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

-25°C

Depth

65mm

Length

65mm

Standards/Approvals

IEC, UL, CSA

Width

460mm

Hazardous Area Certification

No

RoHS Status: Exempt

COO (Country of Origin):
GB

Eaton Non-Fused Switch Disconnectors - P1 Series Isolators With Metal Extension Shafts


The P1 series of switch disconnectors from Eaton is compact and robust. This range of isolator switches is suitable for use in applications where there is a need to manually power down and disconnect electrical equipment for servicing and maintenance by cutting the power supply to isolated parts of the circuit. These disconnect switches can also be used as safety switches.

With an IP65 degree of protection, the devices are suited to hard-wearing industrial environments with a rated uninterrupted current of up to 32 A. Available in four different mounting options (surface mounting, flush mounting, rear mounting, and service distribution board mounting). These switches can be selected and configured in a multitude of contact sequences.

With the metal extension shaft, the P1 switches can be mounted in electrical cabinets of up to 600 mm deep and with several Handle and Shaft options a solution can be found for every application.

Features and Benefits


• Featuring extension shafts, the Eaton P1 switches can be mounted in electrical cabinets of up to 600mm deep, and offer a solution in many different applications due to the variety of handle and shaft options available.

• The Eaton P1 range of switch-disconnectors offers high performance and reliability paired with low power losses.

• Performs local isolation, manual override & safety switch functions.

• Switch-disconnectors have rated uninterrupted current from 13 - 32 A.

• P1 Series fit a standard front plate of 45 x 45 mm

• Shaft is metal to increase the robustness and durability of devices.

Uses and Applications


This range of isolator switches from Eaton is suitable for use in applications where there is a need to disconnect electrical equipment from the circuit. This form of local isolation is most commonly needed for the repair and maintenance of electrical equipment on the de-energised circuit. These disconnect switches can also be used as safety switches. Potential use in machine control panels.

What is the difference between a fused switch disconnector and a non-fused switch disconnector?


Unlike fused switch disconnectors, a non-fuse isolator switch does not use a fuse to break or put a circuit into isolation, they instead use a rotary switch or knife-blade disconnect to isolate and de-energise a circuit. Commonly used in industrial automation and control settings.

Note

Eaton formerly known as Moeller

  • RS Stock No. 8055581
  • Mfr. Part No. 172876 P1-25/M4/SVB-SW
Each
$165.99
  • RS Stock No. 1038440
  • Mfr. Part No. 081587 P1-25/EA/SVB/N
Each
$203.99
  • RS Stock No. 8055575
  • Mfr. Part No. 172877 P1-25/M4/SVB/N
Each
$107.56
  • RS Stock No. 1038461
  • Mfr. Part No. 207297 P1-25/I2/SVB/HI11
Each
$183.15

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy