Eaton 4-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$158.99

(exc. GST)

$174.89

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 01 February 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$158.99

*price indicative

RS Stock No.:
266-4796
Mfr. Part No.:
027015 P1-25/EZ/N/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Product Type

Isolator Switch

Number of Poles

4

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Red

Series

2701

Auxiliary Contacts Available

Yes

Terminal Type

Screw

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Width

83mm

Standards/Approvals

CSA, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, VDE 0660

Hazardous Area Certification

No

Depth

119mm

Length

119mm

COO (Country of Origin):
GB
The Eaton on-off switch with black thumb grip and front plate with a locking mechanism and auxiliary contact fitted by user with two keys function to open or close an electrical circuit in a stable manner. It helps to isolate the power to particular area of operation and protect the device from damage of excess current, overloads and short circuit.

Corrosion resistant

Thermally stable

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy