Eaton 3-Pole Surface Mount Isolator Switch -, IP65

Subtotal (1 unit)*

$480.89

(exc. GST)

$528.98

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$480.89

*price indicative

RS Stock No.:
266-4671
Mfr. Part No.:
182424 P3-63/I4/MBS/SVB-SW/HI11
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Handle Colour

Black

Series

1824

Terminal Type

Screw

Auxiliary Contacts Available

Yes

Minimum Operating Temperature

-25°C

Maximum Operating Temperature

40°C

Length

139mm

Depth

240mm

Width

160mm

Standards/Approvals

CE, CSA, CSA-C22.2 No. 60947-4-1-14, CSA-C22.2 No. 94, CSA Class No.: 3211-05, CSA File No.: 012528, IEC/EN 60204, IEC/EN 60947, IEC/EN 60947-3, UL, UL File No.: E36332, VDE 0660

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, 3 Number of Poles - 182424 P3-63/I4/MBS/SVB-SW/HI11


This isolator switch from Eaton, with a 63A capacity and IP65 rating, provides a reliable solution for controlling power in various applications. The surface mount design and 3 pole configuration make it versatile and suitable for industrial settings. Designed with precision and quality, this isolator switch offers a robust and durable solution for your power control needs.

Features & Benefits


• Maximum current of 63A ensures high-power handling capability

• IP65 Rating for weatherproof and dust-tight performance, ideal for outdoor use

• Surface mount design for easy installation and flexibility in mounting options

• 3 Pole configuration for enhanced control and versatility

• Power rating of 30kW allows for efficient use in demanding applications.

Applications


• Industrial Automation Systems

• Electrical Control Panels

• Machinery and Equipment Control

• Power Distribution Networks

Can it be used in outdoor applications?


Yes, it has an IP65 rating, which makes it suitable for outdoor use.

Will it fit in standard electrical panels?


It is designed for surface mounting, ensuring compatibility with most electrical panel systems.

Is it suitable for high-current applications?


With a maximum current of 63A, it is well-suited for handling high-power requirements.

Note

Eaton formerly known as Moeller

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy