Eaton 3P+N-Pole Surface Mount Isolator Switch -, IP65, 25A, 13 kW

Subtotal (1 unit)*

$105.73

(exc. GST)

$116.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 13 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$105.73

*price indicative

RS Stock No.:
176-9756
Distrelec Article No.:
304-10-360
Mfr. Part No.:
207296 P1-25/I2/SVB-SW/N
Brand:
Eaton
Find similar products by selecting one or more attributes.
Select all

Brand

Eaton

Number of Poles

3P+N

Product Type

Isolator Switch

Mount Type

Surface Mount

IP Rating

IP65

Electrical Phase

3

Handle Colour

Black

Series

P1-25

Terminal Type

Screw

Switching Current

25A

Auxiliary Contacts Available

Yes

Padlock Compatibility

Yes

Minimum Operating Temperature

-25°C

Switching Power

13kW

Switching DC Voltage

24V

Switching AC Voltage

690V ac

Maximum Operating Temperature

-25°C

Length

100mm

Width

115mm

Depth

180mm

Standards/Approvals

CSA, IEC, RoHS, UL, VDE

Hazardous Area Certification

No

COO (Country of Origin):
GB

Eaton Isolator Switch, 25A Maximum Current, 3P+N Poles - 207296 P1-25/I2/SVB-SW/N


This isolator switch is a high-performance 3P+N surface mount device, designed for efficient electrical isolation. With a maximum current rating of 25A, it is suitable for various industrial applications. Its robust design ensures durability, while the IP65 rating provides excellent protection against dust and moisture. Measuring 115mm in length and depth, this switch operates at a voltage of 690V AC, making it a reliable option for demanding environments.

Features & Benefits


• 3 poles Plus NEUTRAL configuration for versatile usage
• Maximum current capacity ensures compatibility with multiple systems
• Surface mount design simplifies installation procedures
• Supports padlocks for enhanced safety measures
• Suitable for high power applications up to 13kW

Applications


• Used in industrial automation for machine control
• Utilised in electrical panels for reliable power management
• Ideal for installations requiring surface mounting
• Appropriate for environments needing dust and water resistance

How does this switch contribute to safety in electrical installations?


The Ability to accept padlocks allows users to secure the switch while maintenance is performed, preventing accidental energisation.

What is the maximum ambient temperature this switch can operate in?


It can function effectively in temperatures reaching up to +40°C, making it suitable for environments with heat-sensitive processes.

What type of Terminal connections are available?


The switch features screw Terminal types, allowing for secure and reliable connections to electrical wiring.

Can this switch be used in locations with harsh environmental conditions?


Yes, the IP65 rating means it is resistant to dust and can withstand water jets, making it suitable for challenging conditions.

Note

Eaton formerly known as Moeller

  • RS Stock No. 1809308
  • Mfr. Part No. 207312 P1-25/I2-SI/N
Each
$216.07
  • RS Stock No. 1809311
  • Mfr. Part No. 207333 P1-32/I2-SI/N
Each
$276.07
  • RS Stock No. 0254769
  • Mfr. Part No. 255889 P1-25/I2/SVB-SW/HI11-NA
Each
$252.67
  • RS Stock No. 1769747
  • Mfr. Part No. 083960 P1-25/EA/SVB-SW/N
Each
$153.96

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy