Socomec 4-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 125 A, 3.2kA, 23 kW
- RS Stock No.:
- 252-3638
- Mfr. Part No.:
- 95234160
- Brand:
- Socomec
Subtotal (1 unit)*
$45,695.00
(exc. GST)
$50,264.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $45,695.00 |
*price indicative
- RS Stock No.:
- 252-3638
- Mfr. Part No.:
- 95234160
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Electrical Phase | 4 | |
| Handle Colour | Red, Grey, Black | |
| Switching Current | 125A, 3.2A | |
| Terminal Type | Shrouds Terminal | |
| Series | ATyS r - ATyS d | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | IEC 60947-6-1, IEC 60947-3, GB/T 14048.11 | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Electrical Phase 4 | ||
Handle Colour Red, Grey, Black | ||
Switching Current 125A, 3.2A | ||
Terminal Type Shrouds Terminal | ||
Series ATyS r - ATyS d | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Standards/Approvals IEC 60947-6-1, IEC 60947-3, GB/T 14048.11 | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- FR
The Socomec 4 pole remotely operated motorised transfer switch with positive break indication. It enables the on load transfer of two and three phase power supplies via remote volt free contacts, from either an external automatic controller, using pulse logic, or a switch. They are intended for use in low voltage power systems where interruption of the load supply is acceptable during transfer.
Equipped with a watchdog relay which constantly monitors your product
Integrated auxiliary contacts
Extended power supply range
For use in low voltage power systems
- RS Stock No. 2523634
- Mfr. Part No. 93844006
Each
$8,835.00
- RS Stock No. 2523441
- Mfr. Part No. 22013006
Each
$207.99
- RS Stock No. 2523433
- Mfr. Part No. 21154406
Each
$294.82
- RS Stock No. 2523587
- Mfr. Part No. 44304006
Each
$839.15
Related links
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1600A 23 kW












