Panasonic, ETQP3M Shielded Wirewound Surface Mount Inductor with a Metal Composite Core, 22 μH ±20 % 2.1 A Idc
- RS Stock No.:
- 238-3579
- Mfr. Part No.:
- ETQP3M220HFN
- Brand:
- Panasonic
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 5 units)*
$8.87
(exc. GST)
$9.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 13 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 5 - 20 | $1.774 | $8.87 |
| 25 - 45 | $1.722 | $8.61 |
| 50 - 245 | $1.668 | $8.34 |
| 250 - 495 | $1.618 | $8.09 |
| 500 + | $1.57 | $7.85 |
*price indicative
- RS Stock No.:
- 238-3579
- Mfr. Part No.:
- ETQP3M220HFN
- Brand:
- Panasonic
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Panasonic | |
| Inductance | 22μH | |
| Product Type | Wirewound Surface Mount Inductor | |
| Maximum DC Current | 2.1A | |
| Package/Case | Surface Mount | |
| Length | 6.5mm | |
| Packaging | Tape & Reel | |
| Automotive Standard | AEC-Q200 | |
| Shielding | Yes | |
| Pin Count | 2 | |
| Maximum DC Resistance | 158.4mΩ | |
| Minimum Operating Temperature | -40°C | |
| Inductance Tolerance | ±20 % | |
| Series | ETQP3M | |
| Maximum Operating Temperature | 150°C | |
| Height | 3mm | |
| Core Material | Metal Composite | |
| Depth | 6mm | |
| Standards/Approvals | RoHS | |
| Termination Style | Surface Mount | |
| Inductor Construction | Wirewound | |
| Moulded | Yes | |
| Select all | ||
|---|---|---|
Brand Panasonic | ||
Inductance 22μH | ||
Product Type Wirewound Surface Mount Inductor | ||
Maximum DC Current 2.1A | ||
Package/Case Surface Mount | ||
Length 6.5mm | ||
Packaging Tape & Reel | ||
Automotive Standard AEC-Q200 | ||
Shielding Yes | ||
Pin Count 2 | ||
Maximum DC Resistance 158.4mΩ | ||
Minimum Operating Temperature -40°C | ||
Inductance Tolerance ±20 % | ||
Series ETQP3M | ||
Maximum Operating Temperature 150°C | ||
Height 3mm | ||
Core Material Metal Composite | ||
Depth 6mm | ||
Standards/Approvals RoHS | ||
Termination Style Surface Mount | ||
Inductor Construction Wirewound | ||
Moulded Yes | ||
The Panasonic Power Inductor has high heat resistance and high reliability using metal composite core. It has high vibration resistance as result of newly developed integral construction. The excellent inductance stability using ferrous alloy magnetic material. It has shielded construction.
Operation up to 150°C including self heat
High bias current
Temperature stability
Low audible noise
Noise filter for various drive circuitry requiring high temperature operation and peak current handling capability
- RS Stock No. 2383581P
- Mfr. Part No. ETQP3M220KVN
Each (Supplied on a Reel)
$0.929
- RS Stock No. 2383581
- Mfr. Part No. ETQP3M220KVN
Each (On a Tape of 10)
$0.929
- RS Stock No. 2383604
- Mfr. Part No. ETQP4M220YFN
Each (On a Tape of 5)
$1.578
- RS Stock No. 2383583
- Mfr. Part No. ETQP3M2R2HFP
Each (On a Tape of 5)
$1.734











