Socomec 3-Pole Quick Connect, DIN Rail, Wall Switch Disconnector -, IP65, 40A, 23 kW

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-3430
Mfr. Part No.:
21153304
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

3

Product Type

Switch Disconnector

Mount Type

Quick Connect, DIN Rail, Wall

IP Rating

IP65

Handle Colour

Blue, Grey

Switching Current

40A

Terminal Type

Shrouds Terminal

Switching Power

23kW

Switching AC Voltage

690V ac

Width

100mm

Standards/Approvals

IEC

Hazardous Area Certification

No

Depth

115mm

Length

163μm

COO (Country of Origin):
DE
The Socomec load break switch in an isolating enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards.

Suitable for all kinds of environment

Safe operation

Triple lock in OFF position

Pre drilled cable in holes at top bottom and sides

Switch centring system for easy closing

Door interlocking when switch is ON

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy