Socomec 4-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$2,207.04

(exc. GST)

$2,427.74

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$2,207.04

*price indicative

RS Stock No.:
252-3491
Mfr. Part No.:
31164025
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

DIN Rail, Quick Connect, Wall

IP Rating

IP65

Handle Colour

Black, Grey, Red

Series

3116

Switching Current

1.6kA, 20kA

Terminal Type

Shrouds Terminal

Switching Power

23kW

Switching AC Voltage

690V ac

Hazardous Area Certification

No

Standards/Approvals

BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60414, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410

COO (Country of Origin):
FR
The Socomec load break switch in polyester enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards. It also enables the shutdown and isolation of the power supply as close to the equipment as possible.

Secures transfer for mechanical or electrical work

Triple lock in OFF position

Wall mounted, 4 brackets included

Screw on front

black Handle

Degree of protection is IP65

Each
$5,465.65
Each
$6,843.92
Each
$11,627.17
Each
$1,037.25

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy