Socomec 3-Pole DIN Rail, Quick Connect, Wall Changeover Switch -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3562
- Mfr. Part No.:
- 42145010
- Brand:
- Socomec
Subtotal (1 unit)*
$5,521.70
(exc. GST)
$6,073.87
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $5,521.70 |
*price indicative
- RS Stock No.:
- 252-3562
- Mfr. Part No.:
- 42145010
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Changeover Switch | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Terminal Type | Shrouds Terminal | |
| Series | 4214 | |
| Switching Current | 1.6kA, 20kA | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60414, BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Changeover Switch | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Terminal Type Shrouds Terminal | ||
Series 4214 | ||
Switching Current 1.6kA, 20kA | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60414, BS 5448, BS 89, DIN 43780, IEC 60051-1, IEC 60947-3, NF C 42-010, NF EN 60051-1, UL 60947-4-1, VDE 0410 | ||
- COO (Country of Origin):
- FR
The Socomec manual changeover switch in steel enclosure. It ensures the on load transfer between two sources or loads, as well as providing safety isolation, for all low voltage electrical circuits. In addition, it provides protection against contact with live parts and environmental elements such as dust, water and other hazards.
Safe operation
Suitable for all kinds of environments
Black handle
Triple lock in OFF position.
Painted steel enclosure.
Hinged door with double bar locking
- RS Stock No. 2523561
- Mfr. Part No. 42145006
Each
$2,491.72
- RS Stock No. 2523447
- Mfr. Part No. 22303011
Each
$1,181.67
- RS Stock No. 2523446
- Mfr. Part No. 22303010
Each
$1,051.11
- RS Stock No. 2523458
- Mfr. Part No. 26003099
Each
$6,403.12
Related links
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW











