Socomec 3-Pole DIN Rail Isolator Switch -, IP20, 63A, 30 kW
- RS Stock No.:
- 781-3670
- Mfr. Part No.:
- 2200 3006
- Brand:
- Socomec
Subtotal (1 unit)*
$164.83
(exc. GST)
$181.31
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $164.83 |
*price indicative
- RS Stock No.:
- 781-3670
- Mfr. Part No.:
- 2200 3006
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Isolator Switch | |
| Mount Type | DIN Rail | |
| IP Rating | IP20 | |
| Electrical Phase | 3 | |
| Handle Colour | Red, Blue | |
| Terminal Type | Screw | |
| Switching Current | 63A | |
| Auxiliary Contacts Available | Yes | |
| Series | Sirco M | |
| Switching Power | 30kW | |
| Padlock Compatibility | No | |
| Minimum Operating Temperature | -25°C | |
| Switching AC Voltage | 415V ac | |
| Maximum Operating Temperature | 70°C | |
| Depth | 64mm | |
| Length | 76mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IS, IEC, EN | |
| Width | 52.5mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Isolator Switch | ||
Mount Type DIN Rail | ||
IP Rating IP20 | ||
Electrical Phase 3 | ||
Handle Colour Red, Blue | ||
Terminal Type Screw | ||
Switching Current 63A | ||
Auxiliary Contacts Available Yes | ||
Series Sirco M | ||
Switching Power 30kW | ||
Padlock Compatibility No | ||
Minimum Operating Temperature -25°C | ||
Switching AC Voltage 415V ac | ||
Maximum Operating Temperature 70°C | ||
Depth 64mm | ||
Length 76mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IS, IEC, EN | ||
Width 52.5mm | ||
- COO (Country of Origin):
- CN
Non-Fusible Disconnect Switches SIRCO M
SIRCO M is a range of multipolar, modular and manually operated switch-disconnectors (or load break switches).
Available in 3 or 4 poles and from 16 to 125A, they make and break under load conditions and provide safety isolation for any low voltage circuit, particularly for machine control circuits.
Through the use of accessories, SIRCO M can be transformed into multipolar load break or 3/4 pole changeover switches. SIRCO M changeover switches provide on load changeover switching between two sources or two low voltage power circuits, as well as their safety isolation.
- Comply with international standards IEC 60947-3, UL508 and UL98.
- Double break per pole.
- Mounting options: DIN rail, panel or modular panel with 45 mm front cut out.
- IP20 devices and accessories.
- Severe utilisation categories (AC-22 and AC-23).
- Positive break indication.
- Contact point technology.
- Product can be mounted directly on the door or panel side, with a specific "Door mounting kit" accessory.
Related links
- Socomec 4-Pole DIN Rail Isolator Switch - 63A, 30 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 16A, 7.5 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 80A, 37 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 40A, 18.5 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 25A, 11 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 125A, 55 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 100A, 45 kW
- Socomec 3-Pole DIN Rail Isolator Switch - 63A, 28.4 kW
