Socomec 4-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3460
- Mfr. Part No.:
- 26004014
- Brand:
- Socomec
Subtotal (1 unit)*
$328.26
(exc. GST)
$361.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 4 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $328.26 |
*price indicative
- RS Stock No.:
- 252-3460
- Mfr. Part No.:
- 26004014
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Series | SIRCO 4X125A F | |
| Terminal Type | Shrouds Terminal | |
| Switching Current | 1.6kA, 20kA | |
| Switching DC Voltage | 500V dc | |
| Switching AC Voltage | 415V ac | |
| Switching Power | 23kW | |
| Standards/Approvals | IEC | |
| Hazardous Area Certification | No | |
| Width | 145mm | |
| Length | 183μm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Series SIRCO 4X125A F | ||
Terminal Type Shrouds Terminal | ||
Switching Current 1.6kA, 20kA | ||
Switching DC Voltage 500V dc | ||
Switching AC Voltage 415V ac | ||
Switching Power 23kW | ||
Standards/Approvals IEC | ||
Hazardous Area Certification No | ||
Width 145mm | ||
Length 183μm | ||
- COO (Country of Origin):
- TN
The Socomec manually or remotely operated multipolar load break switch. It can make and break under load conditions and provide safe isolation. It is designed for 415 VAC and DC low voltage electrical circuits.
Double positive break indication given through a position indication window
High resistance to damp heat
Safety of property and personnel
Easy to install
Related links
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 40A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 125A 23 kW
- Socomec 4-Pole Quick Connect DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
