Socomec 4-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Unavailable
RS will no longer stock this product.
RS Stock No.:
252-3434
Mfr. Part No.:
21154409
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

4

Mount Type

Wall, Quick Connect, DIN Rail

IP Rating

IP65

Handle Colour

Red, Yellow

Terminal Type

Shrouds Terminal

Series

COMO

Switching Current

1.6kA, 20kA

Switching AC Voltage

690V ac

Switching Power

23kW

Length

200μm

Hazardous Area Certification

No

Depth

150mm

Width

146mm

Standards/Approvals

IEC

COO (Country of Origin):
DE
The Socomec load break switch in an isolating enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards.

Suitable for all kinds of environment

Safe operation

Triple lock in OFF position

Pre drilled cable in holes at top bottom and sides

Switch centring system for easy closing

Door interlocking when switch is ON

Each
$36.57
Each
$60.32
  • RS Stock No. 2818450
  • Mfr. Part No. 20359-442-010902XL
Each
$94.53
  • RS Stock No. 2818460
  • Mfr. Part No. 20359-442-01090XS
Each
$94.53

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy