Recently searched

    MEAN WELL HDR Switched Mode DIN Rail Power Supply, 85 → 264 V ac, 120 → 370V dc, 48V dc dc Output, 750mA

    Bulk discount available

    Subtotal (1 unit)**

    $31.49

    (exc. GST)

    $34.64

    (inc. GST)

    Add to Basket
    Select or type quantity
    587 In Global stock for delivery within 10 working day(s)*

    * Delivery dates may change based on your chosen quantity and delivery address.

    Real time qty checker
    Units
    Per unit
    1 - 4$31.49
    5 - 24$31.18
    25 +$25.67

    **price indicative

    RS Stock No.:
    145-7869
    Distrelec Article No.:
    301-34-163
    Mfr. Part No.:
    HDR-30-48
    Brand:
    MEAN WELL
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    MEAN WELL

    Series

    HDR

    Type

    Switched Mode

    Electrical Phase

    1

    Number of Outputs

    1

    Input Voltage

    85 → 264 V ac, 120 → 370V dc

    AC or DC Output Voltage

    dc

    Output Voltage

    48V dc

    Output Current

    750mA

    Dimensions

    35 x 54.5 x 90mm

    Depth

    54.5mm

    Width

    35mm

    Height

    90mm

    Maximum Temperature

    +70°C

    Standards Met

    RoHS Compliant, TUV EN 60950-1, UL 508

    Ripple And Noise

    240mV Pk-Pk

    MTBF

    968.1kh

    Output Voltage Adjustment Range

    43.2 → 55.2V

    Load Regulation

    ±1%

    Mounting Type

    DIN Rail Mount

    Minimum Temperature

    -30°C

    Special Features

    Small & Compact

    Related links