Socomec 3-Pole DIN Rail, Quick Connect, Wall Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3431
- Mfr. Part No.:
- 21153408
- Brand:
- Socomec
Subtotal (1 unit)*
$316.63
(exc. GST)
$348.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $316.63 |
*price indicative
- RS Stock No.:
- 252-3431
- Mfr. Part No.:
- 21153408
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | DIN Rail, Quick Connect, Wall | |
| IP Rating | IP65 | |
| Handle Colour | Red, Yellow | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching Power | 23kW | |
| Switching AC Voltage | 690V ac | |
| Width | 146mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | Conformité aux normes IEC | |
| Length | 200μm | |
| Depth | 150mm | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type DIN Rail, Quick Connect, Wall | ||
IP Rating IP65 | ||
Handle Colour Red, Yellow | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching Power 23kW | ||
Switching AC Voltage 690V ac | ||
Width 146mm | ||
Hazardous Area Certification No | ||
Standards/Approvals Conformité aux normes IEC | ||
Length 200μm | ||
Depth 150mm | ||
- COO (Country of Origin):
- DE
The Socomec load break switch in an isolating enclosure. It ensures the on load breaking and making of circuits and safely isolate all low voltage electrical circuits by providing protection against contact with live parts and environmental elements, such as dust, water and other hazards.
Suitable for all kinds of environment
Safe operation
Triple lock in OFF position
Pre drilled cable in holes at top bottom and sides
Switch centring system for easy closing
Door interlocking when switch is ON
- RS Stock No. 2523443
- Mfr. Part No. 22153308
Each
$395.18
- RS Stock No. 2523514
- Mfr. Part No. 35003161
Each
$11,553.92
- RS Stock No. 2523643
- Mfr. Part No. 95733063
Each
$24,700.00
- RS Stock No. 2523459
- Mfr. Part No. 26003161
Each
$8,368.49
Related links
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 8-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Quick Connect Wall Switch Disconnector - 1600A 23 kW
- Socomec 4-Pole DIN Rail Wall Switch Disconnector - 1600A, 20 A
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 40A, 23 kW
- Socomec 3-Pole DIN Rail Wall Changeover Switch - 1600A 23 kW












