Socomec 3-Pole Wall, DIN Rail, Quick Connect Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW

Subtotal (1 unit)*

$11,553.92

(exc. GST)

$12,709.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$11,553.92

*price indicative

RS Stock No.:
252-3514
Mfr. Part No.:
35003161
Brand:
Socomec
Find similar products by selecting one or more attributes.
Select all

Brand

Socomec

Product Type

Switch Disconnector

Number of Poles

3

Mount Type

Wall, DIN Rail, Quick Connect

IP Rating

IP65

Handle Colour

Red, Grey, Black

Terminal Type

Shrouds Terminal

Switching Current

1.6kA, 20kA

Switching Power

23kW

Switching AC Voltage

690V ac

Width

582mm

Length

360μm

Depth

256.5mm

Hazardous Area Certification

No

Standards/Approvals

IEC

COO (Country of Origin):
FR
The Socomec manually operated 3 pole load break switch with visible breaking and a remote tripping function. It can make and break under load conditions and provide safe isolation for any low voltage circuit.

Safety with visible double breaking

Robustness in harsh conditions

Disconnection by a shunt trip device

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy