Socomec 3-Pole Wall, Quick Connect, DIN Rail Switch Disconnector -, IP65, 1.6 kA, 20A, 23 kW
- RS Stock No.:
- 252-3643
- Mfr. Part No.:
- 95733063
- Brand:
- Socomec
Subtotal (1 unit)*
$24,700.00
(exc. GST)
$27,170.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 02 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $24,700.00 |
*price indicative
- RS Stock No.:
- 252-3643
- Mfr. Part No.:
- 95733063
- Brand:
- Socomec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Socomec | |
| Number of Poles | 3 | |
| Product Type | Switch Disconnector | |
| Mount Type | Wall, Quick Connect, DIN Rail | |
| IP Rating | IP65 | |
| Handle Colour | Black, Grey, Red | |
| Switching Current | 1.6kA, 20kA | |
| Terminal Type | Shrouds Terminal | |
| Switching AC Voltage | 690V ac | |
| Switching Power | 23kW | |
| Width | 377mm | |
| Length | 260μm | |
| Standards/Approvals | IEC, CCC | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Socomec | ||
Number of Poles 3 | ||
Product Type Switch Disconnector | ||
Mount Type Wall, Quick Connect, DIN Rail | ||
IP Rating IP65 | ||
Handle Colour Black, Grey, Red | ||
Switching Current 1.6kA, 20kA | ||
Terminal Type Shrouds Terminal | ||
Switching AC Voltage 690V ac | ||
Switching Power 23kW | ||
Width 377mm | ||
Length 260μm | ||
Standards/Approvals IEC, CCC | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- TN
The Socomec 3 pole automatic transfer switch with positive break indication. It incorporates all the functions offered by the ATyS t and g, as well as functions designed for power management and communication. In automatic mode it enables the monitoring of, and the on load changeover between, two power supply sources, in accordance with the parameters configured through LCD display, or via communication.
Recording of events
Offers communication functions through the addition of RS485 Modbus or Ethernet
Suited to energy management and monitoring
Used in low voltage power supply system
Related links
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Changeover Switch - 1600A 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 500A, 23 kW
- Socomec 3-Pole Wall DIN Rail Switch Disconnector - 200A, 23 kW
- Socomec 4-Pole Wall DIN Rail Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
- Socomec 3-Pole DIN Rail Wall Switch Disconnector - 1600A 23 kW
- Socomec 2-Pole Wall Quick Connect Switch Disconnector - 1600A 23 kW
