MEAN WELL LED Driver, 10 W, 1.5 A, 300mA 3 in 1 DC/DC Constant Current Step Down LED Driver
- RS Stock No.:
- 149-581
- Distrelec Article No.:
- 303-72-436
- Mfr. Part No.:
- LDD-300L
- Brand:
- MEAN WELL
Subtotal (1 unit)*
$10.09
(exc. GST)
$11.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 91 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $10.09 |
*price indicative
- RS Stock No.:
- 149-581
- Distrelec Article No.:
- 303-72-436
- Mfr. Part No.:
- LDD-300L
- Brand:
- MEAN WELL
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | MEAN WELL | |
| Product Type | LED Driver | |
| Maximum Output Power | 10W | |
| Sub Type | DC/DC Constant Current Step Down LED Driver | |
| Dimming Operation | 3 in 1 | |
| Terminal Type | Pin | |
| Input Voltage Type | DC | |
| Operating Modes | Constant Current | |
| LED Voltage | 2V dc, 32V dc | |
| Driver Current | 1.5A, 300A | |
| Standards/Approvals | BS EN/EN55015, EAC TP TC 020, FCC Part 15 Class B | |
| Series | LDD-L | |
| Select all | ||
|---|---|---|
Brand MEAN WELL | ||
Product Type LED Driver | ||
Maximum Output Power 10W | ||
Sub Type DC/DC Constant Current Step Down LED Driver | ||
Dimming Operation 3 in 1 | ||
Terminal Type Pin | ||
Input Voltage Type DC | ||
Operating Modes Constant Current | ||
LED Voltage 2V dc, 32V dc | ||
Driver Current 1.5A, 300A | ||
Standards/Approvals BS EN/EN55015, EAC TP TC 020, FCC Part 15 Class B | ||
Series LDD-L | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TW
The MEANWELL constant current step-down LED driver designed to provide efficient power supply for LED lighting applications. With an input voltage range of 9-36Vdc and an output current of 0.3A at 2-32Vdc, this driver offers stable and reliable performance. It features dimming with PWM and remote ON/OFF functionality, making it versatile and easy to control. The compact PCB through hole design allows for easy installation and integration into LED lighting systems. With its high efficiency and wide range of applications, It is an ideal choice for powering LED lighting in various settings.
Wide input voltage range of 9-36Vdc
Constant current output of 0.3A at 2-32Vdc
Dimming with PWM and remote ON/OFF functionality
Stable and reliable performance
Compact and easy installation with PCB through hole design
Suitable for a wide range of LED lighting applications
Related links
- MEAN WELL DC/DC Constant Current Step Down LED Driver, 22 W Output 3 in 1
- MEAN WELL DC/DC Constant Current Step Down LED Driver 1400mA, 350 mA
- MEAN WELL DC/DC Constant Current Step Down LED Driver 500mA 3 in 1
- MEAN WELL DC/DC Constant Current Step Down LED Driver 600mA 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output Resistance
- MEAN WELL Step-Up Constant Current LED Driver 64 V dc Output, 45 W Output 3 in 1
- MEAN WELL Constant Voltage+Constant Current LED Driver 100 W Output, 1.1A 0 to 10 V dc
- MEAN WELL Step-Up Constant Current LED Driver 45 W Output 3 in 1
