ABB 4-Pole Screw Switch Disconnector -, IP65
- RS Stock No.:
- 251-3357
- Mfr. Part No.:
- 1SCA022401R4160
- Brand:
- ABB
Subtotal (1 unit)*
$157.77
(exc. GST)
$173.55
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 3 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.77 |
*price indicative
- RS Stock No.:
- 251-3357
- Mfr. Part No.:
- 1SCA022401R4160
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw | |
| IP Rating | IP65 | |
| Handle Colour | Red, Grey, Black | |
| Series | 1SCA | |
| Terminal Type | Screw | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Standards/Approvals | UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | |
| Width | 130mm | |
| Hazardous Area Certification | No | |
| Depth | 60mm | |
| Length | 90mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw | ||
IP Rating IP65 | ||
Handle Colour Red, Grey, Black | ||
Series 1SCA | ||
Terminal Type Screw | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Standards/Approvals UL 60947-4-1, UL 60947-1, IEC 60947-5-5, EN ISO 13850 | ||
Width 130mm | ||
Hazardous Area Certification No | ||
Depth 60mm | ||
Length 90mm | ||
RoHS Status: Not Applicable
- COO (Country of Origin):
- FI
The ABB 4 pole switch disconnector is using a rigid glass reinforced polycarbonate enclosure. The cable entries are threaded and have knock out holes for 2 parallel cables and one control cable, both from top and bottom. The handle is pad lockable and made for three padlocks. The interlocking can be by-passed, for thermographing etc. The switch is made for 5 wire system, and have a fixed neutral terminal and PE terminal.
The cover is interlocked
Enclosure is UV protected,
protected against low-pressure water jets (IP65)
Built for outdoor and indoor use
- RS Stock No. 2513397
- Mfr. Part No. 1SCA022562R9240
Each
$1,151.81
- RS Stock No. 2513399
- Mfr. Part No. 1SCA022562R9910
Each
$1,198.57
- RS Stock No. 2513395
- Mfr. Part No. 1SCA022562R8600
Each
$958.73
- RS Stock No. 2513391
- Mfr. Part No. 1SCA022562R5500
Each
$799.30
Related links
- ABB 4-Pole Screw Switch Disconnector -, IP65
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - 16A
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole Screw IP65, 200A
- ABB 4-Pole Screw IP65, 125A
- ABB 4-Pole Screw Switch Disconnector - 32 kW










