ABB 4-Pole Screw Switch Disconnector -, IP65, IP00, 200A, 200 kW

Subtotal (1 unit)*

$815.10

(exc. GST)

$896.61

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$815.10

*price indicative

RS Stock No.:
235-1913
Mfr. Part No.:
1SCA022741R8880
Brand:
ABB
Find similar products by selecting one or more attributes.
Select all

Brand

ABB

Number of Poles

4

Product Type

Switch Disconnector

Mount Type

Screw

IP Rating

IP65, IP00

Handle Colour

Black

Terminal Type

Lug Terminal

Auxiliary Contacts Available

No

Series

OT

Switching Current

200A

Minimum Operating Temperature

0°C

Padlock Compatibility

Yes

Switching Power

200kW

Width

170mm

Standards/Approvals

IEC 60947-3/UL 98/CSA C22.2 No. 4

Depth

82.5mm

Length

217.5mm

Hazardous Area Certification

No

COO (Country of Origin):
FI
The ABB Switch Disconnector has 1000V rated operational voltage. It has top in - bottom out and bottom in - top out position of line terminals. The product has lug terminals type. Handle and shaft included.

Pollution degree 3

Handle colour black

Operating mode front operated

Mounting type base mounting

Number of poles 4

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy