ABB 4-Pole Screw, Screw Switch Disconnector -, IP65, 200A
- RS Stock No.:
- 235-1790
- Mfr. Part No.:
- 1SCA022530R4450 OT200KFCC4B
- Brand:
- ABB
Subtotal (1 unit)*
$4,675.22
(exc. GST)
$5,142.74
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $4,675.22 |
*price indicative
- RS Stock No.:
- 235-1790
- Mfr. Part No.:
- 1SCA022530R4450 OT200KFCC4B
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Product Type | Switch Disconnector | |
| Number of Poles | 4 | |
| Mount Type | Screw, Screw | |
| IP Rating | IP65 | |
| Handle Colour | Black | |
| Switching Current | 200A | |
| Series | OT | |
| Terminal Type | Screw Clamp | |
| Auxiliary Contacts Available | Yes | |
| Padlock Compatibility | Yes | |
| Switching AC Voltage | 380V ac, 415V ac | |
| Minimum Operating Temperature | 0°C | |
| Width | 380mm | |
| Length | 560mm | |
| Hazardous Area Certification | No | |
| Standards/Approvals | IEC 60947-1 | |
| Depth | 180mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Product Type Switch Disconnector | ||
Number of Poles 4 | ||
Mount Type Screw, Screw | ||
IP Rating IP65 | ||
Handle Colour Black | ||
Switching Current 200A | ||
Series OT | ||
Terminal Type Screw Clamp | ||
Auxiliary Contacts Available Yes | ||
Padlock Compatibility Yes | ||
Switching AC Voltage 380V ac, 415V ac | ||
Minimum Operating Temperature 0°C | ||
Width 380mm | ||
Length 560mm | ||
Hazardous Area Certification No | ||
Standards/Approvals IEC 60947-1 | ||
Depth 180mm | ||
- COO (Country of Origin):
- FI
The ABB enclosure in the OT series is using a rigid glass reinforced polycarbonate enclosure. The enclosure is UV protected, protected against low-pressure water jets (IP65), and hence built for outdoor and indoor use. The cable entries knock out types for II-flanges. Cables can be inserted from top and bottom. The handle is pad lockable and made for three padlocks. The cover is interlocked. The interlocking can be defeated. N and PE terminals included.
Rated operational voltage 1000V
Number of poles 4
Maximum mounted auxiliary contacts 2NO,2NC
- RS Stock No. 2351695
- Mfr. Part No. 1SCA022339R0280
Each
$11,307.69
- RS Stock No. 2351658
- Mfr. Part No. 1SCA022281R6820
Each
$4,483.79
- RS Stock No. 2351783
- Mfr. Part No. 1SCA022513R7450
Each
$4,559.59
- RS Stock No. 2351996
- Mfr. Part No. 1SCA022812R5050 OTE90T4M
Each
$1,509.68






