ABB 4-Pole Screw Switch Disconnector -, IP65, IP00
- RS Stock No.:
- 235-2084
- Mfr. Part No.:
- 1SCA022860R7120
- Brand:
- ABB
Subtotal (1 unit)*
$6,838.72
(exc. GST)
$7,522.59
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 14 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $6,838.72 |
*price indicative
- RS Stock No.:
- 235-2084
- Mfr. Part No.:
- 1SCA022860R7120
- Brand:
- ABB
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ABB | |
| Number of Poles | 4 | |
| Product Type | Switch Disconnector | |
| Mount Type | Screw | |
| IP Rating | IP65, IP00 | |
| Series | OT | |
| Length | 145.5mm | |
| Width | 414.5mm | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Depth | 145.5mm | |
| Select all | ||
|---|---|---|
Brand ABB | ||
Number of Poles 4 | ||
Product Type Switch Disconnector | ||
Mount Type Screw | ||
IP Rating IP65, IP00 | ||
Series OT | ||
Length 145.5mm | ||
Width 414.5mm | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
Depth 145.5mm | ||
- COO (Country of Origin):
- FI
The ABB Switch Disconnector has 1000V rated operational voltage. The product has lug terminals type.
Pollution degree 3
Operating mode front operated
Mounting type base mounting
Related links
- ABB 4-Pole Screw Switch Disconnector - IP00
- ABB 4-Pole Screw Switch Disconnector - IP00, 85 W
- ABB 4-Pole Screw Switch Disconnector - IP00, 0A
- ABB 4-Pole Screw Switch Disconnector - IP00 200 kW
- ABB 4-Pole Screw Switch Disconnector - IP65, 400A
- ABB 4-Pole Screw Switch Disconnector - IP65 220 kW
- ABB 4-Pole Screw Switch Disconnector - 0A
- ABB 4-Pole Screw Switch Disconnector -, IP65